
SN7002NH6327XTSA2 | |
|---|---|
DigiKey Part Number | SN7002NH6327XTSA2TR-ND - Tape & Reel (TR) SN7002NH6327XTSA2CT-ND - Cut Tape (CT) SN7002NH6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7002NH6327XTSA2 |
Description | MOSFET N-CH 60V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | SN7002NH6327XTSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 360mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002ET1G | onsemi | 346 283 | 2N7002ET1GOSCT-ND | 4,59000 Kč | Direct |
| 2N7002 | Diotec Semiconductor | 119 685 | 4878-2N7002CT-ND | 3,34000 Kč | Similar |
| BSH111BKR | Nexperia USA Inc. | 26 900 | 1727-2340-1-ND | 4,59000 Kč | Similar |
| MMBF170 | onsemi | 327 207 | MMBF170CT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 100 | 2,62150 Kč | 262,15 Kč |
| 500 | 1,92704 Kč | 963,52 Kč |
| 1 000 | 1,70181 Kč | 1 701,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41477 Kč | 4 244,31 Kč |
| 6 000 | 1,26979 Kč | 7 618,74 Kč |
| 9 000 | 1,19585 Kč | 10 762,65 Kč |
| 15 000 | 1,11270 Kč | 16 690,50 Kč |
| 21 000 | 1,06342 Kč | 22 331,82 Kč |
| 30 000 | 1,01550 Kč | 30 465,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |








