Similar
Similar
Similar

BAV99W-7-F | |
|---|---|
DigiKey Part Number | BAV99W-FDITR-ND - Tape & Reel (TR) BAV99W-FDICT-ND - Cut Tape (CT) BAV99W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99W-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99RWT1G | onsemi | 0 | BAV99RWT1GOSCT-ND | 4,83000 Kč | Similar |
| BAV99W,115 | Nexperia USA Inc. | 0 | 1727-2915-1-ND | 2,94000 Kč | Similar |
| BAV99W,135 | Nexperia USA Inc. | 44 001 | 1727-6384-1-ND | 2,94000 Kč | Similar |
| BAV99WT1G | onsemi | 922 | BAV99WT1GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05200 Kč | 526,00 Kč |
| 1 000 | 0,92328 Kč | 923,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75887 Kč | 2 276,61 Kč |
| 6 000 | 0,67572 Kč | 4 054,32 Kč |
| 9 000 | 0,63325 Kč | 5 699,25 Kč |
| 15 000 | 0,58549 Kč | 8 782,35 Kč |
| 21 000 | 0,55718 Kč | 11 700,78 Kč |
| 30 000 | 0,52964 Kč | 15 889,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |













