
223AMVAAR | |
|---|---|
DigiKey Part Number | 119-223AMVAARTR-ND - Tape & Reel (TR) 119-223AMVAARCT-ND - Cut Tape (CT) 119-223AMVAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 223AMVAAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.70mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,34120 Kč | 158,53 Kč |
| 100 | 5,67370 Kč | 567,37 Kč |
| 250 | 5,25620 Kč | 1 314,05 Kč |
| 500 | 4,96056 Kč | 2 480,28 Kč |
| 1 000 | 4,68486 Kč | 4 684,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,35406 Kč | 10 885,15 Kč |
| 5 000 | 4,13068 Kč | 20 653,40 Kč |
| 7 500 | 4,01081 Kč | 30 081,08 Kč |
| 12 500 | 3,87089 Kč | 48 386,12 Kč |
| 17 500 | 3,78530 Kč | 66 242,75 Kč |
| 25 000 | 3,70012 Kč | 92 503,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











