
BAV99RWT1G | |
|---|---|
DigiKey Part Number | BAV99RWT1GOSTR-ND - Tape & Reel (TR) BAV99RWT1GOSCT-ND - Cut Tape (CT) BAV99RWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99RWT1G |
Description | DIODE ARRAY GP 100V 215MA SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99RWT1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99LT1G | onsemi | 96 173 | BAV99LT1GOSCT-ND | 2,94000 Kč | Similar |
| BAV99WT1G | onsemi | 922 | BAV99WT1GOSCT-ND | 3,36000 Kč | Similar |
| BAV99W-7 | Diodes Incorporated | 0 | BAV99WDITR-ND | 1,31534 Kč | Similar |
| BAV99W-7-F | Diodes Incorporated | 0 | BAV99W-FDICT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,35060 Kč | 675,30 Kč |
| 1 000 | 1,18933 Kč | 1 189,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91047 Kč | 2 731,41 Kč |
| 6 000 | 0,81413 Kč | 4 884,78 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




