BAV99W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 34 936
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 44 001
Unit Price: 2,94000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 226
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 922
Unit Price: 3,36000 Kč
Datasheet
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99W-7

DigiKey Part Number
BAV99WDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99W-7
Description
DIODE ARRAY GP 75V 150MA SOT-323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 150mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAV99W-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
150mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99W-7-FDiodes Incorporated0BAV99W-FDICT-ND3,78000 KčDirect
BAV99RWT1Gonsemi0BAV99RWT1GOSCT-ND4,83000 KčSimilar
BAV99WDiotec Semiconductor34 9364878-BAV99WCT-ND3,36000 KčSimilar
BAV99W,115Nexperia USA Inc.01727-2915-1-ND2,94000 KčSimilar
BAV99W,135Nexperia USA Inc.44 0011727-6384-1-ND2,94000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,31534 Kč39 460,20 Kč
75 0001,25988 Kč94 491,00 Kč
Unit Price without VAT:1,31534 Kč
Unit Price with VAT:1,59156 Kč