Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99W

DigiKey Part Number
4878-BAV99WTR-ND - Tape & Reel (TR)
4878-BAV99WCT-ND - Cut Tape (CT)
4878-BAV99WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99W
Description
DIODE ARRAY GP 70V 200MA SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAV99W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25360 Kč125,36 Kč
5000,90796 Kč453,98 Kč
1 0000,79540 Kč795,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65150 Kč1 954,50 Kč
6 0000,57874 Kč3 472,44 Kč
9 0000,54159 Kč4 874,31 Kč
15 0000,49975 Kč7 496,25 Kč
21 0000,47494 Kč9 973,74 Kč
30 0000,45082 Kč13 524,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč