600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206K601R-10

DigiKey Part Number
240-2405-2-ND - Tape & Reel (TR)
240-2405-1-ND - Cut Tape (CT)
240-2405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI1206K601R-10
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI1206K601R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,12100 Kč21,21 Kč
251,83960 Kč45,99 Kč
501,65040 Kč82,52 Kč
1001,47620 Kč147,62 Kč
2501,26744 Kč316,86 Kč
5001,12424 Kč562,12 Kč
1 0000,99153 Kč991,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,80023 Kč2 400,69 Kč
6 0000,69031 Kč4 141,86 Kč
9 0000,64305 Kč5 787,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč