Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99WT1G

DigiKey Part Number
BAV99WT1GOSTR-ND - Tape & Reel (TR)
BAV99WT1GOSCT-ND - Cut Tape (CT)
BAV99WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99WT1G
Description
DIODE ARRAY GP 70V 200MA SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAV99WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
onsemi
Reverse Recovery Time (trr)
6 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SC-70-3 (SOT323)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99LT1Gonsemi96 173BAV99LT1GOSCT-ND2,94000 KčSimilar
CMSD7000 TR PBFREECentral Semiconductor Corp2 0211514-CMSD7000TRPBFREECT-ND12,81000 KčDirect
BAS70-04WFILMSTMicroelectronics7 494497-7158-1-ND6,93000 KčSimilar
BAV99,215Nexperia USA Inc.165 2191727-2914-1-ND2,31000 KčSimilar
BAV99WDiotec Semiconductor34 9364878-BAV99WCT-ND3,36000 KčSimilar
In-Stock: 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,07900 Kč20,79 Kč
1001,27880 Kč127,88 Kč
5000,92644 Kč463,22 Kč
1 0000,81178 Kč811,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61594 Kč1 847,82 Kč
6 0000,54728 Kč3 283,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč