BAV99,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 Kč
Datasheet

Direct


onsemi
In Stock: 81 271
Unit Price: 0,10000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 121 495
Unit Price: 0,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 462 518
Unit Price: 0,11000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 010
Unit Price: 0,09000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 149
Unit Price: 0,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 420
Unit Price: 0,30000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 140
Unit Price: 0,11000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 500
Unit Price: 0,12000 Kč
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99,215

DigiKey Part Number
1727-2914-2-ND - Tape & Reel (TR)
1727-2914-1-ND - Cut Tape (CT)
1727-2914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99,215
Description
DIODE ARR GP 100V 215MA TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,38600 Kč13,86 Kč
1000,85460 Kč85,46 Kč
5000,61398 Kč306,99 Kč
1 0000,53545 Kč535,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,43508 Kč1 305,24 Kč
6 0000,38412 Kč2 304,72 Kč
9 0000,35809 Kč3 222,81 Kč
15 0000,32879 Kč4 931,85 Kč
21 0000,31140 Kč6 539,40 Kč
30 0000,29449 Kč8 834,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč