Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAV99HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAV99HYFHT116TR-ND - Tape & Reel (TR) 846-BAV99HYFHT116CT-ND - Cut Tape (CT) 846-BAV99HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HYFHT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99HMFHT116 | Rohm Semiconductor | 0 | BAV99HMFHT116CT-ND | 4,17000 Kč | Parametric Equivalent |
| BAV99HMT116 | Rohm Semiconductor | 0 | BAV99HMT116CT-ND | 3,75000 Kč | Parametric Equivalent |
| BAV99HYT116 | Rohm Semiconductor | 4 993 | 846-BAV99HYT116CT-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 100 | 3,28060 Kč | 328,06 Kč |
| 500 | 2,43800 Kč | 1 219,00 Kč |
| 1 000 | 2,16543 Kč | 2 165,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81832 Kč | 5 454,96 Kč |
| 6 000 | 1,64324 Kč | 9 859,44 Kč |
| 9 000 | 1,55397 Kč | 13 985,73 Kč |
| 15 000 | 1,45359 Kč | 21 803,85 Kč |
| 21 000 | 1,39412 Kč | 29 276,52 Kč |
| 30 000 | 1,33631 Kč | 40 089,30 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |










