BAV99HMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 8,55000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4 993
Unit Price: 7,51000 Kč
Datasheet
Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99HMFHT116

DigiKey Part Number
BAV99HMFHT116TR-ND - Tape & Reel (TR)
BAV99HMFHT116CT-ND - Cut Tape (CT)
BAV99HMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99HMFHT116
Description
DIODE ARRAY GP 80V 215MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99HMFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Not For New Designs
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
SSD3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99HYFHT116Rohm Semiconductor0846-BAV99HYFHT116CT-ND8,55000 KčParametric Equivalent
BAV99HYT116Rohm Semiconductor4 993846-BAV99HYT116CT-ND7,51000 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84340 Kč2 530,20 Kč
6 0000,75327 Kč4 519,62 Kč
9 0000,70728 Kč6 365,52 Kč
15 0000,65554 Kč9 833,10 Kč
21 0000,62488 Kč13 122,48 Kč
30 0000,59505 Kč17 851,50 Kč
75 0000,52955 Kč39 716,25 Kč
150 0000,48906 Kč73 359,00 Kč
300 0000,45502 Kč136 506,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč