
BAV99HYT116 | |
|---|---|
DigiKey Part Number | 846-BAV99HYT116TR-ND - Tape & Reel (TR) 846-BAV99HYT116CT-ND - Cut Tape (CT) 846-BAV99HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99HYT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 500 | 2,11392 Kč | 1 056,96 Kč |
| 1 000 | 1,87345 Kč | 1 873,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56715 Kč | 4 701,45 Kč |
| 6 000 | 1,41258 Kč | 8 475,48 Kč |
| 9 000 | 1,33378 Kč | 12 004,02 Kč |
| 15 000 | 1,24513 Kč | 18 676,95 Kč |
| 21 000 | 1,19263 Kč | 25 045,23 Kč |
| 30 000 | 1,14157 Kč | 34 247,10 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


