
BAV99 | |
|---|---|
DigiKey Part Number | 4878-BAV99TR-ND - Tape & Reel (TR) 4878-BAV99CT-ND - Cut Tape (CT) 4878-BAV99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56303 Kč | 1 689,09 Kč |
| 6 000 | 0,49902 Kč | 2 994,12 Kč |
| 9 000 | 0,46632 Kč | 4 196,88 Kč |
| 15 000 | 0,42952 Kč | 6 442,80 Kč |
| 21 000 | 0,40769 Kč | 8 561,49 Kč |
| 30 000 | 0,38645 Kč | 11 593,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 500 | 0,72990 Kč | 364,95 Kč |
| 1 000 | 0,63834 Kč | 638,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 0,78826 Kč | 394,13 Kč |
| 1 000 | 0,68957 Kč | 689,57 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







