BAV99-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 498 521
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 61 387
Unit Price: 2,31000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 149
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 81 781
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 17 640
Unit Price: 2,94000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 54 417
Unit Price: 5,04000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 180 311
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 60 800
Unit Price: 2,94000 Kč
Datasheet
Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99-7

DigiKey Part Number
BAV99DITR-ND - Tape & Reel (TR)
BAV99DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV99-7
Description
DIODE ARRAY GP 75V 300MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,12411 Kč33 723,30 Kč
75 0001,04990 Kč78 742,50 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč