Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAV99W,115

DigiKey Part Number
1727-2915-2-ND - Tape & Reel (TR)
1727-2915-1-ND - Cut Tape (CT)
1727-2915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99W,115
Description
DIODE ARRAY GP 100V 150MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAV99W,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,82700 Kč18,27 Kč
1001,12760 Kč112,76 Kč
5000,81388 Kč406,94 Kč
1 0000,71225 Kč712,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58199 Kč1 745,97 Kč
6 0000,51606 Kč3 096,36 Kč
9 0000,48239 Kč4 341,51 Kč
15 0000,44450 Kč6 667,50 Kč
21 0000,42203 Kč8 862,63 Kč
30 0000,40018 Kč12 005,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč