



BAV99T-TP | |
|---|---|
DigiKey Part Number | BAV99T-TPTR-ND - Tape & Reel (TR) BAV99T-TPCT-ND - Cut Tape (CT) BAV99T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99T-TP |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,73860 Kč | 173,86 Kč |
| 500 | 1,27080 Kč | 635,40 Kč |
| 1 000 | 1,11898 Kč | 1 118,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74228 Kč | 2 226,84 Kč |
| 6 000 | 0,69293 Kč | 4 157,58 Kč |
| 9 000 | 0,64769 Kč | 5 829,21 Kč |
| 15 000 | 0,64360 Kč | 9 654,00 Kč |
| 21 000 | 0,64115 Kč | 13 464,15 Kč |
| 30 000 | 0,63874 Kč | 19 162,20 Kč |
| 75 000 | 0,58538 Kč | 43 903,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











