Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK3209G-TL

DigiKey Part Number
596-LNK3209G-TLTR-ND - Tape & Reel (TR)
596-LNK3209G-TLCT-ND - Cut Tape (CT)
596-LNK3209G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK3209G-TL
Description
600 MA (MDCM) 1000 MA (CCM)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
85V ~ 265V
Duty Cycle
69%
Frequency - Switching
66kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD (7 Leads), Gull Wing
Supplier Device Package
SMD-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
10027,27640 Kč2 727,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,21329 Kč23 213,29 Kč
10 00019,69612 Kč196 961,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč