
STM32G050C8T6 | |
|---|---|
DigiKey Part Number | 497-STM32G050C8T6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G050C8T6 |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G050C8T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 28,01120 Kč | 700,28 Kč |
| 100 | 24,99810 Kč | 2 499,81 Kč |
| 250 | 23,56312 Kč | 5 890,78 Kč |
| 500 | 22,69716 Kč | 11 348,58 Kč |
| 1 000 | 21,98449 Kč | 21 984,49 Kč |
| 2 500 | 21,23234 Kč | 53 080,85 Kč |
| 5 000 | 20,77899 Kč | 103 894,95 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |









