
CMSD7000 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSD7000TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSD7000TRPBFREECT-ND - Cut Tape (CT) 1514-CMSD7000TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSD7000 TR PBFREE |
Description | DIODE ARRAY GP 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99W,135 | Nexperia USA Inc. | 44 770 | 1727-6384-1-ND | 2,94000 Kč | Similar |
| MMBD7000W_R1_00001 | Panjit International Inc. | 1 460 | 3757-MMBD7000W_R1_00001CT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 5,05210 Kč | 505,21 Kč |
| 500 | 3,80820 Kč | 1 904,10 Kč |
| 1 000 | 3,40651 Kč | 3 406,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,89541 Kč | 8 686,23 Kč |
| 6 000 | 2,63780 Kč | 15 826,80 Kč |
| 9 000 | 2,50651 Kč | 22 558,59 Kč |
| 15 000 | 2,35893 Kč | 35 383,95 Kč |
| 21 000 | 2,27153 Kč | 47 702,13 Kč |
| 30 000 | 2,18659 Kč | 65 597,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

