
MMBD7000W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD7000W_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD7000W_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD7000W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000W_R1_00001 |
Description | DIODE ARRAY GP 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 1,13810 Kč | 113,81 Kč |
| 500 | 0,82354 Kč | 411,77 Kč |
| 1 000 | 0,72128 Kč | 721,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60285 Kč | 1 808,55 Kč |
| 6 000 | 0,52439 Kč | 3 146,34 Kč |
| 9 000 | 0,40465 Kč | 3 641,85 Kč |
| 15 000 | 0,40185 Kč | 6 027,75 Kč |
| 21 000 | 0,40015 Kč | 8 403,15 Kč |
| 30 000 | 0,39849 Kč | 11 954,70 Kč |
| 75 000 | 0,36154 Kč | 27 115,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

