



SP3010-04UTG | |
|---|---|
DigiKey Part Number | F3507TR-ND - Tape & Reel (TR) F3507CT-ND - Cut Tape (CT) F3507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3010-04UTG |
Description | TVS DIODE 6VWM 12.3VC 10UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | SP3010-04UTG Models |
Category | Voltage - Clamping (Max) @ Ipp 12.3V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-UFDFN |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 100 | 13,59830 Kč | 1 359,83 Kč |
| 500 | 10,64094 Kč | 5 320,47 Kč |
| 1 000 | 9,68911 Kč | 9 689,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,06688 Kč | 21 200,64 Kč |
| 6 000 | 6,94509 Kč | 41 670,54 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









