Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS40W-7-F | |
|---|---|
DigiKey Part Number | BAS40W-FDITR-ND - Tape & Reel (TR) BAS40W-FDICT-ND - Cut Tape (CT) BAS40W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W-7-F |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,30684 Kč | 1 153,42 Kč |
| 1 000 | 2,04710 Kč | 2 047,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71617 Kč | 5 148,51 Kč |
| 6 000 | 1,54916 Kč | 9 294,96 Kč |
| 9 000 | 1,46400 Kč | 13 176,00 Kč |
| 15 000 | 1,36826 Kč | 20 523,90 Kč |
| 21 000 | 1,31153 Kč | 27 542,13 Kč |
| 30 000 | 1,25638 Kč | 37 691,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

















