



BAS40WT-TP | |
|---|---|
DigiKey Part Number | BAS40WT-TPMSTR-ND - Tape & Reel (TR) BAS40WT-TPMSCT-ND - Cut Tape (CT) BAS40WT-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40WT-TP |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,31784 Kč | 658,92 Kč |
| 1 000 | 1,16014 Kč | 1 160,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95863 Kč | 2 875,89 Kč |
| 6 000 | 0,85682 Kč | 5 140,92 Kč |
| 9 000 | 0,80485 Kč | 7 243,65 Kč |
| 15 000 | 0,74642 Kč | 11 196,30 Kč |
| 21 000 | 0,71178 Kč | 14 947,38 Kč |
| 30 000 | 0,67810 Kč | 20 343,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

