Diode 40 V 120mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 120mA Surface Mount SOT-323
PMST2907A-QX

BAS40W,115

DigiKey Part Number
1727-BAS40W,115TR-ND - Tape & Reel (TR)
1727-BAS40W,115CT-ND - Cut Tape (CT)
1727-BAS40W,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40W,115
Description
DIODE SCHOTTKY 40V 120MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS40W,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15860 Kč215,86 Kč
5001,58366 Kč791,83 Kč
1 0001,39763 Kč1 397,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88353 Kč2 650,59 Kč
6 0000,78862 Kč4 731,72 Kč
9 0000,74020 Kč6 661,80 Kč
15 0000,68571 Kč10 285,65 Kč
21 0000,65342 Kč13 721,82 Kč
30 0000,62202 Kč18 660,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč