Diode 40 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40W-AU_R1_000A1

DigiKey Part Number
3757-BAS40W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS40W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS40W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40W-AU_R1_000A1
Description
DIODE SCHOTTKY 40V 200MA SOT323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,64800 Kč16,48 Kč
1001,01360 Kč101,36 Kč
5000,73120 Kč365,60 Kč
1 0000,63901 Kč639,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52104 Kč1 563,12 Kč
6 0000,46132 Kč2 767,92 Kč
9 0000,43083 Kč3 877,47 Kč
15 0000,39646 Kč5 946,90 Kč
21 0000,37609 Kč7 897,89 Kč
30 0000,35627 Kč10 688,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč