Similar
Similar
Similar
Similar



1PS70SB40,115 | |
|---|---|
DigiKey Part Number | 1PS70SB40,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PS70SB40,115 |
Description | DIODE SCHOTTKY 40V 120MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07790 Kč | 3 233,70 Kč |
| 6 000 | 0,96657 Kč | 5 799,42 Kč |
| 9 000 | 0,90977 Kč | 8 187,93 Kč |
| 15 000 | 0,84588 Kč | 12 688,20 Kč |
| 21 000 | 0,80801 Kč | 16 968,21 Kč |
| 30 000 | 0,77120 Kč | 23 136,00 Kč |
| 75 000 | 0,69036 Kč | 51 777,00 Kč |
| 150 000 | 0,64040 Kč | 96 060,00 Kč |
| 300 000 | 0,60632 Kč | 181 896,00 Kč |
| Unit Price without VAT: | 1,07790 Kč |
|---|---|
| Unit Price with VAT: | 1,30426 Kč |





