Direct
Similar
Similar
Similar
Similar
Similar
Similar

SDMG0340L-7 | |
|---|---|
DigiKey Part Number | SDMG0340LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDMG0340L-7 |
Description | DIODE SCHOTTKY 40V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,54341 Kč | 106 302,30 Kč |
| Unit Price without VAT: | 3,54341 Kč |
|---|---|
| Unit Price with VAT: | 4,28753 Kč |





