
BAT54WFILMY | |
|---|---|
DigiKey Part Number | 497-12133-2-ND - Tape & Reel (TR) 497-12133-1-ND - Cut Tape (CT) 497-12133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WFILMY |
Description | DIODE SCHOTTKY 40V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WFILMY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 3,04260 Kč | 304,26 Kč |
| 500 | 2,25560 Kč | 1 127,80 Kč |
| 1 000 | 2,00090 Kč | 2 000,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67641 Kč | 5 029,23 Kč |
| 6 000 | 1,51263 Kč | 9 075,78 Kč |
| 9 000 | 1,42912 Kč | 12 862,08 Kč |
| 15 000 | 1,33525 Kč | 20 028,75 Kč |
| 21 000 | 1,27963 Kč | 26 872,23 Kč |
| 30 000 | 1,22555 Kč | 36 766,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







