Similar
Similar
Similar
Similar

FCX495TA | |
|---|---|
DigiKey Part Number | FCX495TR-ND - Tape & Reel (TR) FCX495CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCX495TA |
Description | TRANS NPN 150V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX495TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3648S-TD-E | onsemi | 1 654 | 2SC3648S-TD-EOSCT-ND | 18,69000 Kč | Similar |
| 2SC3648T-TD-E | onsemi | 32 859 | 2SC3648T-TD-EOSCT-ND | 18,27000 Kč | Similar |
| PBHV8115X,115 | Nexperia USA Inc. | 0 | 1727-2367-1-ND | 0,00000 Kč | Similar |
| PJD1NA50_L2_00001 | Panjit International Inc. | 0 | 3757-PJD1NA50_L2_00001CT-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 6,34770 Kč | 634,77 Kč |
| 500 | 4,82786 Kč | 2 413,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,33693 Kč | 4 336,93 Kč |
| 2 000 | 3,92390 Kč | 7 847,80 Kč |
| 3 000 | 3,71315 Kč | 11 139,45 Kč |
| 5 000 | 3,47634 Kč | 17 381,70 Kč |
| 7 000 | 3,33601 Kč | 23 352,07 Kč |
| 10 000 | 3,19963 Kč | 31 996,30 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |












