
BQ7694202PFBR | |
|---|---|
DigiKey Part Number | 296-BQ7694202PFBRTR-ND - Tape & Reel (TR) 296-BQ7694202PFBRCT-ND - Cut Tape (CT) 296-BQ7694202PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694202PFBR |
Description | 3-SERIES TO 10-SERIES MULTICELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694202PFBR Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 48-TQFP |
Battery Chemistry LiFePO4/Li-ion | Supplier Device Package 48-TQFP (7x7) |
Number of Cells 3 ~ 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 77,27300 Kč | 772,73 Kč |
| 25 | 71,18320 Kč | 1 779,58 Kč |
| 100 | 64,48910 Kč | 6 448,91 Kč |
| 250 | 61,39480 Kč | 15 348,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,78587 Kč | 57 785,87 Kč |
| 2 000 | 56,48179 Kč | 112 963,58 Kč |
| 3 000 | 55,82892 Kč | 167 486,76 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |












