


MF-MSMF050/40X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF050/40X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF050/40X-2CT-ND - Cut Tape (CT) 118-MF-MSMF050/40X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF050/40X-2 |
Description | PTC RESET FUSE 40V 500MA 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 40V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 40V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 1 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 20 A | Approval Agency cUL, cURus |
Time to Trip 200 ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 5 | 9,46800 Kč | 47,34 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 50 | 7,24520 Kč | 362,26 Kč |
| 100 | 6,68420 Kč | 668,42 Kč |
| 250 | 6,00888 Kč | 1 502,22 Kč |
| 500 | 5,54298 Kč | 2 771,49 Kč |
| 1 000 | 5,11147 Kč | 5 111,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,71189 Kč | 9 423,78 Kč |
| 4 000 | 4,34128 Kč | 17 365,12 Kč |
| 6 000 | 4,13711 Kč | 24 822,66 Kč |
| 10 000 | 3,89228 Kč | 38 922,80 Kč |
| 14 000 | 3,73818 Kč | 52 334,52 Kč |
| 20 000 | 3,58077 Kč | 71 615,40 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |











