Battery Multi-Function Controller IC Lithium Ion/Polymer 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ76942PFBR

DigiKey Part Number
296-BQ76942PFBRTR-ND - Tape & Reel (TR)
296-BQ76942PFBRCT-ND - Cut Tape (CT)
296-BQ76942PFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ76942PFBR
Description
3-SERIES TO 10-SERIES MULTICELL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ76942PFBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Mfr
Interface
I2C, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Multi-Function Controller
Package / Case
48-TQFP
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
48-TQFP (7x7)
Number of Cells
3 ~ 10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1070,72100 Kč707,21 Kč
2565,06880 Kč1 626,72 Kč
10058,86580 Kč5 886,58 Kč
25055,90592 Kč13 976,48 Kč
50055,80428 Kč27 902,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,65458 Kč52 654,58 Kč
2 00051,44626 Kč102 892,52 Kč
3 00050,84155 Kč152 524,65 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč