
Q 0,032768-JTX310-7-20-T1-70K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX310-7-20-T1-70K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX310-7-20-T1-70K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX310-7-20-T1-70K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-7-20-T1-70K-LF |
Description | XTAL 32.768KHZ 7PF 70KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 70 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Stability ±160ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,40120 Kč | 220,06 Kč |
| 100 | 4,21850 Kč | 421,85 Kč |
| 250 | 3,99044 Kč | 997,61 Kč |
| 500 | 3,82500 Kč | 1 912,50 Kč |
| 1 000 | 3,66688 Kč | 3 666,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42925 Kč | 10 287,75 Kč |
| 6 000 | 3,28741 Kč | 19 724,46 Kč |
| 9 000 | 3,20719 Kč | 28 864,71 Kč |
| 15 000 | 3,10892 Kč | 46 633,80 Kč |
| 21 000 | 3,04586 Kč | 63 963,06 Kč |
| 30 000 | 2,98041 Kč | 89 412,30 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



