
BQ40Z80RSMR | |
|---|---|
DigiKey Part Number | 296-BQ40Z80RSMRTR-ND - Tape & Reel (TR) 296-BQ40Z80RSMRCT-ND - Cut Tape (CT) 296-BQ40Z80RSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ40Z80RSMR |
Description | IC BATT MFUNC LI-ION 2-7C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ40Z80RSMR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 32-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 32-VQFN (4x4) |
Number of Cells 2 ~ 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 103,60400 Kč | 1 036,04 Kč |
| 25 | 95,77600 Kč | 2 394,40 Kč |
| 100 | 87,16060 Kč | 8 716,06 Kč |
| 250 | 84,10792 Kč | 21 026,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 76,02788 Kč | 228 083,64 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |











