


CDBV3-40-G | |
|---|---|
DigiKey Part Number | CDBV3-40-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV3-40-G |
Description | DIODE SCHOTTKY 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39259 Kč | 4 177,77 Kč |
| 6 000 | 1,25421 Kč | 7 525,26 Kč |
| 9 000 | 1,18363 Kč | 10 652,67 Kč |
| 15 000 | 1,10427 Kč | 16 564,05 Kč |
| 21 000 | 1,05724 Kč | 22 202,04 Kč |
| 30 000 | 1,01153 Kč | 30 345,90 Kč |
| 75 000 | 0,91117 Kč | 68 337,75 Kč |
| 150 000 | 0,84917 Kč | 127 375,50 Kč |
| Unit Price without VAT: | 1,39259 Kč |
|---|---|
| Unit Price with VAT: | 1,68503 Kč |

