NSVBAT54WT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 28 972
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 869
Unit Price: 5,67000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBAT54WT1G

DigiKey Part Number
NSVBAT54WT1GOSTR-ND - Tape & Reel (TR)
NSVBAT54WT1GOSCT-ND - Cut Tape (CT)
NSVBAT54WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBAT54WT1G
Description
DIODE SCHOTTKY 30V 200MA SC703
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NSVBAT54WT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SC-70-3 (SOT323)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 12 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15860 Kč215,86 Kč
5001,58366 Kč791,83 Kč
1 0001,39763 Kč1 397,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07426 Kč3 222,78 Kč
6 0000,96325 Kč5 779,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč

Other Suppliers on DigiKey

12 000In Stock
Ships from Flip Electronics