


SMBJ14A-13-F | |
|---|---|
DigiKey Part Number | SMBJ14A-FDITR-ND - Tape & Reel (TR) SMBJ14A-FDICT-ND - Cut Tape (CT) SMBJ14A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A-13-F |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ14A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14A | Taiwan Semiconductor Corporation | 18 820 | SMBJ14AFSCT-ND | 13,14000 Kč | Direct |
| SMBJ14A | Littelfuse Inc. | 7 388 | SMBJ14ALFCT-ND | 10,43000 Kč | Direct |
| P6SMBJ14A_R1_00001 | Panjit International Inc. | 413 | 3757-P6SMBJ14A_R1_00001CT-ND | 7,72000 Kč | Similar |
| SMBJ14A/TR13 | YAGEO | 2 929 | 13-SMBJ14A/TR13CT-ND | 3,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 100 | 4,31080 Kč | 431,08 Kč |
| 500 | 3,23260 Kč | 1 616,30 Kč |
| 1 000 | 2,88432 Kč | 2 884,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44079 Kč | 7 322,37 Kč |
| 6 000 | 2,21722 Kč | 13 303,32 Kč |
| 9 000 | 2,10323 Kč | 18 929,07 Kč |
| 15 000 | 1,97511 Kč | 29 626,65 Kč |
| 21 000 | 1,89923 Kč | 39 883,83 Kč |
| 30 000 | 1,82546 Kč | 54 763,80 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |




