45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ28A-13-F

DigiKey Part Number
SMBJ28A-FDITR-ND - Tape & Reel (TR)
SMBJ28A-FDICT-ND - Cut Tape (CT)
SMBJ28A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A-13-F
Description
TVS DIODE 28VWM 45.4VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ28A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 424
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
107,55000 Kč75,50 Kč
1004,79890 Kč479,89 Kč
5003,61092 Kč1 805,46 Kč
1 0003,22760 Kč3 227,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,73986 Kč8 219,58 Kč
6 0002,49397 Kč14 963,82 Kč
9 0002,36863 Kč21 317,67 Kč
15 0002,22776 Kč33 416,40 Kč
21 0002,14432 Kč45 030,72 Kč
30 0002,06321 Kč61 896,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč