
P6SMBJ14A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ14A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ14A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ14A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ14A_R1_00001 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 14V | Supplier Device Package |
Voltage - Breakdown (Min) 15.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 23.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,25598 Kč | 1 804,78 Kč |
| 1 600 | 2,01489 Kč | 3 223,82 Kč |
| 2 400 | 1,89175 Kč | 4 540,20 Kč |
| 4 000 | 1,75323 Kč | 7 012,92 Kč |
| 5 600 | 1,67114 Kč | 9 358,38 Kč |
| 8 000 | 1,59131 Kč | 12 730,48 Kč |
| 20 000 | 1,41597 Kč | 28 319,40 Kč |
| 40 000 | 1,30758 Kč | 52 303,20 Kč |
| 80 000 | 1,21646 Kč | 97 316,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 3,50670 Kč | 350,67 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

