


SMBJ26A-13-F | |
|---|---|
DigiKey Part Number | SMBJ26A-FDITR-ND - Tape & Reel (TR) SMBJ26A-FDICT-ND - Cut Tape (CT) SMBJ26A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-13-F |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 14.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,69500 Kč | 66,95 Kč |
| 100 | 4,24620 Kč | 424,62 Kč |
| 500 | 3,18214 Kč | 1 591,07 Kč |
| 1 000 | 2,83822 Kč | 2 838,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40082 Kč | 7 202,46 Kč |
| 6 000 | 2,18027 Kč | 13 081,62 Kč |
| 9 000 | 2,06782 Kč | 18 610,38 Kč |
| 15 000 | 1,94145 Kč | 29 121,75 Kč |
| 21 000 | 1,86659 Kč | 39 198,39 Kč |
| 30 000 | 1,79382 Kč | 53 814,60 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |





