
M24128-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15354-2-ND - Tape & Reel (TR) 497-15354-1-ND - Cut Tape (CT) 497-15354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DRMF3TG/K |
Description | IC EEPROM 128KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 23,30760 Kč | 582,69 Kč |
| 50 | 22,79960 Kč | 1 139,98 Kč |
| 100 | 22,28730 Kč | 2 228,73 Kč |
| 250 | 21,61116 Kč | 5 402,79 Kč |
| 500 | 21,09922 Kč | 10 549,61 Kč |
| 1 000 | 20,58938 Kč | 20 589,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,92156 Kč | 49 803,90 Kč |
| 5 000 | 19,42328 Kč | 97 116,40 Kč |
| 7 500 | 19,13523 Kč | 143 514,23 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










