Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



B340-13-F | |
|---|---|
DigiKey Part Number | B340-FDITR-ND - Tape & Reel (TR) B340-FDICT-ND - Cut Tape (CT) B340-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340-13-F |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B340-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC340-G | Comchip Technology | 4 749 | 641-1121-1-ND | 17,85000 Kč | Direct |
| CMSH3-40 TR13 PBFREE | Central Semiconductor Corp | 20 073 | 1514-CMSH3-40TR13PBFREECT-ND | 17,22000 Kč | Direct |
| SS34-E3/57T | Vishay General Semiconductor - Diodes Division | 6 585 | SS34-E3/57TGICT-ND | 21,42000 Kč | Direct |
| SS34 | onsemi | 91 415 | SS34FSCT-ND | 21,21000 Kč | Upgrade |
| 5822SMJ/TR13 | Microchip Technology | 0 | 5822SMJ/TR13-ND | 23,28258 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,90510 Kč | 490,51 Kč |
| 500 | 3,69354 Kč | 1 846,77 Kč |
| 1 000 | 3,30215 Kč | 3 302,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,80435 Kč | 8 413,05 Kč |
| 6 000 | 2,55339 Kč | 15 320,34 Kč |
| 9 000 | 2,42548 Kč | 21 829,32 Kč |
| 15 000 | 2,28173 Kč | 34 225,95 Kč |
| 21 000 | 2,19658 Kč | 46 128,18 Kč |
| 30 000 | 2,11382 Kč | 63 414,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






















