Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SD3220S040S3R0 | |
|---|---|
DigiKey Part Number | 478-7818-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD3220S040S3R0 |
Description | DIODE SCHOTTKY 40V 3A 3220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | SD3220S040S3R0 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 3220/DO-214AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC340-G | Comchip Technology | 28 617 | 641-1121-1-ND | 17,73000 Kč | Direct |
| SS34 M6G | Taiwan Semiconductor Corporation | 0 | SS34M6G-ND | 0,00000 Kč | Direct |
| ACDBC340-HF | Comchip Technology | 0 | 641-1899-1-ND | 19,81000 Kč | Upgrade |
| CDBC340-HF | Comchip Technology | 0 | 641-1727-1-ND | 17,73000 Kč | Upgrade |
| CMSH3-40 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH3-40BKPBFREE-ND | 4,10880 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26727 Kč | 15 801,81 Kč |
| Unit Price without VAT: | 5,26727 Kč |
|---|---|
| Unit Price with VAT: | 6,37340 Kč |







