


SS34-E3/57T | |
|---|---|
DigiKey Part Number | SS34-E3/57TGITR-ND - Tape & Reel (TR) SS34-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS34-E3/57T |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS34-E3/57T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5822SMJE3/TR13 | Microchip Technology | 5 035 | 150-5822SMJE3/TR13CT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 100 | 8,62170 Kč | 862,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,12686 Kč | 5 207,83 Kč |
| 1 700 | 5,56388 Kč | 9 458,60 Kč |
| 2 550 | 5,27693 Kč | 13 456,17 Kč |
| 4 250 | 4,95433 Kč | 21 055,90 Kč |
| 5 950 | 4,76329 Kč | 28 341,58 Kč |
| 8 500 | 4,57761 Kč | 38 909,68 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |











