Diode 40 V 3A Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMCJ)
LSM845JE3

5822SMJE3/TR13

DigiKey Part Number
150-5822SMJE3/TR13TR-ND - Tape & Reel (TR)
150-5822SMJE3/TR13CT-ND - Cut Tape (CT)
150-5822SMJE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5822SMJE3/TR13
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMCJ)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,29740 Kč81 892,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč