Similar

CDBC340-HF | |
|---|---|
DigiKey Part Number | 641-1727-2-ND - Tape & Reel (TR) 641-1727-1-ND - Cut Tape (CT) 641-1727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC340-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340-13-F | Diodes Incorporated | 0 | B340-FDICT-ND | 12,51000 Kč | Similar |
| SL44-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SL44-M3/57T-ND | 8,27096 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 100 | 7,06380 Kč | 706,38 Kč |
| 500 | 5,39032 Kč | 2 695,16 Kč |
| 1 000 | 4,85078 Kč | 4 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16470 Kč | 12 494,10 Kč |
| 6 000 | 3,81913 Kč | 22 914,78 Kč |
| 9 000 | 3,64299 Kč | 32 786,91 Kč |
| 15 000 | 3,44511 Kč | 51 676,65 Kč |
| 21 000 | 3,32792 Kč | 69 886,32 Kč |
| 30 000 | 3,21403 Kč | 96 420,90 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |



