


SS34-E3/9AT | |
|---|---|
DigiKey Part Number | SS34-E3/9ATGITR-ND - Tape & Reel (TR) SS34-E3/9ATGICT-ND - Cut Tape (CT) SS34-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34-E3/9AT |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS34-E3/9AT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5822SMJE3/TR13 | Microchip Technology | 5 035 | 150-5822SMJE3/TR13CT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,24300 Kč | 132,43 Kč |
| 100 | 8,62170 Kč | 862,17 Kč |
| 500 | 6,62830 Kč | 3 314,15 Kč |
| 1 000 | 5,98595 Kč | 5 985,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,07212 Kč | 17 752,42 Kč |
| 7 000 | 4,67661 Kč | 32 736,27 Kč |
| 10 500 | 4,47515 Kč | 46 989,08 Kč |
| 17 500 | 4,24879 Kč | 74 353,82 Kč |
| 24 500 | 4,11476 Kč | 100 811,62 Kč |
| 35 000 | 3,98454 Kč | 139 458,90 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |





