
CD4046BNSR | |
|---|---|
DigiKey Part Number | 296-14108-2-ND - Tape & Reel (TR) 296-14108-1-ND - Cut Tape (CT) 296-14108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4046BNSR |
Description | IC PHASE LOCK LOOP 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.4MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4046BNSR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2.4MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 18V |
Type Phase Lock Loop (PLL) | Operating Temperature -55°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output CMOS | Supplier Device Package 16-SO |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,31440 Kč | 257,86 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 250 | 8,42188 Kč | 2 105,47 Kč |
| 500 | 8,05400 Kč | 4 027,00 Kč |
| 1 000 | 7,75057 Kč | 7 750,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50101 Kč | 15 002,02 Kč |
| 4 000 | 7,29560 Kč | 29 182,40 Kč |
| 6 000 | 7,19269 Kč | 43 156,14 Kč |
| 10 000 | 7,07870 Kč | 70 787,00 Kč |
| 14 000 | 7,01207 Kč | 98 168,98 Kč |
| 20 000 | 6,94801 Kč | 138 960,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









