SS34-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 85 052
Unit Price: 0,87000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,94991 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 035
Unit Price: 1,33000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 219
Unit Price: 0,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 390
Unit Price: 0,63000 Kč
Datasheet
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SS34-M3/9AT

DigiKey Part Number
SS34-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS34-M3/9AT
Description
DIODE SCHOTTKY 40V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS34onsemi85 052SS34FSCT-ND0,87000 KčUpgrade
5822SMJ/TR13Microchip Technology05822SMJ/TR13-ND0,94991 KčSimilar
5822SMJE3/TR13Microchip Technology5 035150-5822SMJE3/TR13CT-ND1,33000 KčSimilar
SK34Diotec Semiconductor3 2194878-SK34CT-ND0,38000 KčSimilar
STPS340SYSTMicroelectronics7 390497-13431-1-ND0,63000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0005,82932 Kč40 805,24 Kč
Unit Price without VAT:5,82932 Kč
Unit Price with VAT:7,05348 Kč