
SK34 | |
|---|---|
DigiKey Part Number | 4878-SK34TR-ND - Tape & Reel (TR) 4878-SK34CT-ND - Cut Tape (CT) 4878-SK34DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34 |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK34 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340Q-13-F | Diodes Incorporated | 5 330 | B340Q-13-FDICT-ND | 14,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 100 | 3,56630 Kč | 356,63 Kč |
| 500 | 2,65782 Kč | 1 328,91 Kč |
| 1 000 | 2,36397 Kč | 2 363,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98975 Kč | 5 969,25 Kč |
| 6 000 | 1,80098 Kč | 10 805,88 Kč |
| 9 000 | 1,70475 Kč | 15 342,75 Kč |
| 15 000 | 1,59656 Kč | 23 948,40 Kč |
| 21 000 | 1,53246 Kč | 32 181,66 Kč |
| 30 000 | 1,47016 Kč | 44 104,80 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










